onsemi Diode, 3-Pin SOT-723 BAS21M3T5G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-9538
Mfr. Part No.:
BAS21M3T5G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-723

Diode Technology

Silicon Junction

Pin Count

3

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

1.25mm

Width

0.85mm

Height

0.55mm

Dimensions

1.25 x 0.85 x 0.55mm

Priced to Clear

Yes