Taiwan Semi Switching Diode, 625mA, 2-Pin SOD-123F BAV19W RH

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-9647
Mfr. Part No.:
BAV19W RH
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Maximum Forward Current

625mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOD-123F

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.7mm

Width

1.7mm

Height

1.15mm

Dimensions

2.7 x 1.7 x 1.15mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy