Taiwan Semi Switching Diode, 200mA, 2-Pin DO-35 BAV19 R0
- RS Stock No.:
- 796-9638
- Mfr. Part No.:
- BAV19 R0
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 796-9638
- Mfr. Part No.:
- BAV19 R0
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Forward Current | 200mA | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 2 | |
| Maximum Diode Capacitance | 5pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +200 °C | |
| Length | 5.08mm | |
| Dimensions | 2.28 (Dia.) x 5.08mm | |
| Diameter | 2.28mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Forward Current 200mA | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type DO-35 | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 2 | ||
Maximum Diode Capacitance 5pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
Length 5.08mm | ||
Dimensions 2.28 (Dia.) x 5.08mm | ||
Diameter 2.28mm | ||
