Taiwan Semi Switching Diode, 200mA 250V, 2-Pin MiniMELF BAV100 L1
- RS Stock No.:
- 796-9622
- Mfr. Part No.:
- BAV100 L1
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 796-9622
- Mfr. Part No.:
- BAV100 L1
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Forward Current | 200mA | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 250V | |
| Package Type | MiniMELF | |
| Maximum Forward Voltage Drop | 1V | |
| Pin Count | 2 | |
| Maximum Diode Capacitance | 5pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +200 °C | |
| Length | 3.7mm | |
| Dimensions | 1.6 (Dia.) x 3.7mm | |
| Diameter | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Forward Current 200mA | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 250V | ||
Package Type MiniMELF | ||
Maximum Forward Voltage Drop 1V | ||
Pin Count 2 | ||
Maximum Diode Capacitance 5pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
Length 3.7mm | ||
Dimensions 1.6 (Dia.) x 3.7mm | ||
Diameter 1.6mm | ||
