Taiwan Semi Diode, 2-Pin DO-214AC ES1DL R3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-5799
Mfr. Part No.:
ES1DL R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

950mV

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.9mm

Height

1.43mm

Dimensions

2.9 x 1.9 x 1.43mm

COO (Country of Origin):
CN

Rectifier Diodes, 1A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy