onsemi Dual Switching Diode, Common Cathode, 3-Pin SOT-23 MMBD2837LG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
793-0740
Mfr. Part No.:
MMBD2837LT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Height

1.01mm

Dimensions

3.04 x 1.4 x 1.01mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy