onsemi Switching Diode, 2-Pin SOD-323 BAS20HT1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-5498
Mfr. Part No.:
BAS20HT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOD-323

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

1.8mm

Width

1.35mm

Height

1mm

Dimensions

1.8 x 1.35 x 1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy