onsemi Switching Diode, 2-Pin DO-41 MR852G
- RS Stock No.:
- 781-5834
- Mfr. Part No.:
- MR852G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 781-5834
- Mfr. Part No.:
- MR852G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DO-41 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 9.5mm | |
| Diameter | 5.3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 9.5mm | ||
Diameter 5.3mm | ||
