onsemi Switching Diode, 200mA 100V, 3-Pin SOT-23 SMMBD914LT1G
- RS Stock No.:
- 781-5225
- Mfr. Part No.:
- SMMBD914LT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 781-5225
- Mfr. Part No.:
- SMMBD914LT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Maximum Forward Current | 200mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 100V | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1V | |
| Maximum Diode Capacitance | 4pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Maximum Forward Current 200mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 100V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1V | ||
Maximum Diode Capacitance 4pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3.04mm | ||
Width 1.4mm | ||
Height 1.01mm | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
