ON Semiconductor Switching Diode, 2-Pin DO-214AA (SMB) SURS8205T3G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-1267
Mfr. Part No.:
SURS8205T3G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

940mV

Pin Count

2

Minimum Operating Temperature

-60 °C

Maximum Operating Temperature

+175 °C

Length

4.6mm

Width

3.95mm

Height

2.09mm

Dimensions

4.6 x 3.95 x 2.09mm

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy