onsemi Switching Diode, 2-Pin DO-214AA (SMB) MURS210T3G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-1087
Mfr. Part No.:
MURS210T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DO-214AA (SMB)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

940mV

Pin Count

2

Minimum Operating Temperature

-60 °C

Maximum Operating Temperature

+175 °C

Length

4.6mm

Width

3.95mm

Height

2.09mm

Dimensions

4.6 x 3.95 x 2.09mm