onsemi Dual Switching Diode, Common Cathode, 3-Pin TO-220FP MURF1660CTG
- RS Stock No.:
- 781-1056
- Mfr. Part No.:
- MURF1660CTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 781-1056
- Mfr. Part No.:
- MURF1660CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Cathode | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 2 | |
| Package Type | TO-220FP | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.5V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.63mm | |
| Width | 4.90mm | |
| Height | 16.12mm | |
| Dimensions | 10.63 x 4.9 x 16.12mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Cathode | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 2 | ||
Package Type TO-220FP | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.5V | ||
Pin Count 3 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 10.63mm | ||
Width 4.90mm | ||
Height 16.12mm | ||
Dimensions 10.63 x 4.9 x 16.12mm | ||
