onsemi Dual Switching Diode, Common Cathode, 3-Pin D2PAK (TO-263) MURB1620CTG
- RS Stock No.:
- 781-1040
- Mfr. Part No.:
- MURB1620CTG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 781-1040
- Mfr. Part No.:
- MURB1620CTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Cathode | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | D2PAK (TO-263) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 975mV | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.29mm | |
| Width | 4.82mm | |
| Height | 9.65mm | |
| Dimensions | 10.29 x 4.82 x 9.65mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Cathode | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type D2PAK (TO-263) | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 975mV | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 10.29mm | ||
Width 4.82mm | ||
Height 9.65mm | ||
Dimensions 10.29 x 4.82 x 9.65mm | ||
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
