Diodes Inc Dual Switching Diode, Isolated, 215mA 85V, 6-Pin SOT-963 BAS116UDJ-7
- RS Stock No.:
- 770-5248
- Mfr. Part No.:
- BAS116UDJ-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 770-5248
- Mfr. Part No.:
- BAS116UDJ-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Isolated | |
| Maximum Forward Current | 215mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 85V | |
| Package Type | SOT-963 | |
| Maximum Forward Voltage Drop | 1.35V | |
| Pin Count | 6 | |
| Maximum Diode Capacitance | 2pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.05mm | |
| Width | 0.85mm | |
| Height | 0.45mm | |
| Dimensions | 1.05 x 0.85 x 0.45mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Isolated | ||
Maximum Forward Current 215mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 85V | ||
Package Type SOT-963 | ||
Maximum Forward Voltage Drop 1.35V | ||
Pin Count 6 | ||
Maximum Diode Capacitance 2pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.05mm | ||
Width 0.85mm | ||
Height 0.45mm | ||
Dimensions 1.05 x 0.85 x 0.45mm | ||
- COO (Country of Origin):
- CN
