onsemi Dual Switching Diode, Series, 3-Pin SOT-23 (TO-236AB) FLLD261

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-4435
Mfr. Part No.:
FLLD261
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Series

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.4V

Pin Count

3

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.05mm

Width

1.4mm

Height

0.94mm

Dimensions

3.05 x 1.4 x 0.94mm