IXYS Switching Diode, 2-Pin TO-220AC DSEP8-06B
- RS Stock No.:
- 761-4126
- Mfr. Part No.:
- DSEP8-06B
- Brand:
- IXYS
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£4.48
(exc. VAT)
£5.38
(inc. VAT)
- RS Stock No.:
- 761-4126
- Mfr. Part No.:
- DSEP8-06B
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Package Type | TO-220AC | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 2.66V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.66mm | |
| Width | 4.82mm | |
| Height | 16.51mm | |
| Dimensions | 10.66 x 4.82 x 16.51mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type TO-220AC | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 2.66V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 10.66mm | ||
Width 4.82mm | ||
Height 16.51mm | ||
Dimensions 10.66 x 4.82 x 16.51mm | ||

