IXYS Switching Diode, 2-Pin TO-220AC DSEP29-06A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-4069
Mfr. Part No.:
DSEP29-06A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

TO-220AC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.61V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Length

10.66mm

Width

4.82mm

Height

16.51mm

Dimensions

10.66 x 4.82 x 16.51mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy