onsemi Diode, 3-Pin DPAK (TO-252) RHRD660S9A
- RS Stock No.:
- 760-6056
- Mfr. Part No.:
- RHRD660S9A_F085
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 760-6056
- Mfr. Part No.:
- RHRD660S9A_F085
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DPAK (TO-252) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 2.1V | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Dimensions | 6.73 x 6.22 x 2.39mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type DPAK (TO-252) | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 2.1V | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.39mm | ||
Dimensions 6.73 x 6.22 x 2.39mm | ||
- COO (Country of Origin):
- CN
