Infineon Switching Diode, 250mA 80V, 3-Pin SOT-323 BAS16WH6327XT
- RS Stock No.:
- 752-7818
- Mfr. Part No.:
- BAS16WH6327XT
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 752-7818
- Mfr. Part No.:
- BAS16WH6327XT
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Forward Current | 250mA | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SOT-323 (SC-70) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 2pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Forward Current 250mA | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 80V | ||
Package Type SOT-323 (SC-70) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 2pF | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.8mm | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Priced to Clear Yes | ||
