Diodes Inc Switching Diode, 1.5A 400V, 2-Pin SMB S2G-13-F
- RS Stock No.:
- 751-4786
- Mfr. Part No.:
- S2G-13-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-4786
- Mfr. Part No.:
- S2G-13-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current | 1.5A | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 400V | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.15V | |
| Maximum Diode Capacitance | 20pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.57mm | |
| Width | 3.94mm | |
| Height | 2.3mm | |
| Dimensions | 4.57 x 3.94 x 2.3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current 1.5A | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 400V | ||
Package Type SMB | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.15V | ||
Maximum Diode Capacitance 20pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 4.57mm | ||
Width 3.94mm | ||
Height 2.3mm | ||
Dimensions 4.57 x 3.94 x 2.3mm | ||
- COO (Country of Origin):
- MY
