Diodes Inc Dual Switching Diode, Series, 225mA 240V, 3-Pin SOT-23 MMBD2004S-7-F
- RS Stock No.:
- 751-4499
- Mfr. Part No.:
- MMBD2004S-7-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-4499
- Mfr. Part No.:
- MMBD2004S-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current | 225mA | |
| Diode Configuration | Series | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 240V | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1V | |
| Maximum Diode Capacitance | 5pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current 225mA | ||
Diode Configuration Series | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 240V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1V | ||
Maximum Diode Capacitance 5pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1.1mm | ||
Dimensions 3 x 1.4 x 1.1mm | ||
- COO (Country of Origin):
- CN
