Diodes Inc Switching Diode, 1A 100V, 2-Pin SMA ES1B-13-F
- RS Stock No.:
- 751-4332
- Mfr. Part No.:
- ES1B-13-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-4332
- Mfr. Part No.:
- ES1B-13-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current | 1A | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 100V | |
| Package Type | SMA | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 920mV | |
| Maximum Diode Capacitance | 20pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.6mm | |
| Width | 2.92mm | |
| Height | 2.1mm | |
| Dimensions | 4.6 x 2.92 x 2.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current 1A | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 100V | ||
Package Type SMA | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 920mV | ||
Maximum Diode Capacitance 20pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 4.6mm | ||
Width 2.92mm | ||
Height 2.1mm | ||
Dimensions 4.6 x 2.92 x 2.1mm | ||
- COO (Country of Origin):
- CN
