Diodes Inc Switching Diode, 300mA 80V, 2-Pin DFN 1N4448HLP-7
- RS Stock No.:
- 751-2721
- Mfr. Part No.:
- 1N4448HLP-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-2721
- Mfr. Part No.:
- 1N4448HLP-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current | 300mA | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 80V | |
| Package Type | DFN | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Maximum Diode Capacitance | 3pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.08mm | |
| Width | 0.675mm | |
| Height | 0.48mm | |
| Dimensions | 1.075 x 0.675 x 0.48mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current 300mA | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 80V | ||
Package Type DFN | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.25V | ||
Maximum Diode Capacitance 3pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.08mm | ||
Width 0.675mm | ||
Height 0.48mm | ||
Dimensions 1.075 x 0.675 x 0.48mm | ||
- COO (Country of Origin):
- CN
