Panasonic Switching Diode, 200mA 80V, 2-Pin SSMini2 F5 B DA2S10400L
- RS Stock No.:
- 749-8142
- Mfr. Part No.:
- DA2S10400L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 50 units)*
£5.05
(exc. VAT)
£6.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | £0.101 | £5.05 |
| 500 - 950 | £0.041 | £2.05 |
| 1000 - 1950 | £0.03 | £1.50 |
| 2000 - 3950 | £0.029 | £1.45 |
| 4000 + | £0.02 | £1.00 |
*price indicative
- RS Stock No.:
- 749-8142
- Mfr. Part No.:
- DA2S10400L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Forward Current | 200mA | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SSMini2 F5 B | |
| Maximum Forward Voltage Drop | 1.1V | |
| Pin Count | 2 | |
| Maximum Diode Capacitance | 4pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.2mm | |
| Width | 0.8mm | |
| Height | 0.6mm | |
| Dimensions | 1.2 x 0.8 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Forward Current 200mA | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 80V | ||
Package Type SSMini2 F5 B | ||
Maximum Forward Voltage Drop 1.1V | ||
Pin Count 2 | ||
Maximum Diode Capacitance 4pF | ||
Maximum Operating Temperature +150 °C | ||
Length 1.2mm | ||
Width 0.8mm | ||
Height 0.6mm | ||
Dimensions 1.2 x 0.8 x 0.6mm | ||
- COO (Country of Origin):
- MY
