Taiwan Semi Switching Diode, 2-Pin DO-214AC S1B R2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-5149
Mfr. Part No.:
S1B R2
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.1V

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Length

4.6mm

Width

2.83mm

Height

2.3mm

Dimensions

4.6 x 2.83 x 2.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy