Nexperia Dual Switching Diode, Isolated, 4-Pin SOT-143B BAS56,215
- RS Stock No.:
- 725-8653
- Mfr. Part No.:
- BAS56,215
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 725-8653
- Mfr. Part No.:
- BAS56,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Isolated | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143B | |
| Pin Count | 4 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Isolated | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type SOT-143B | ||
Pin Count 4 | ||
