Vishay Switching Diode, 1.5A 600V, 2-Pin DO-219AB S07J-GS18
- RS Stock No.:
- 710-4623
- Mfr. Part No.:
- S07J-GS18
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 710-4623
- Mfr. Part No.:
- S07J-GS18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current | 1.5A | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 600V | |
| Package Type | DO-219AB | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Width | 1.9mm | |
| Height | 1.08mm | |
| Dimensions | 2.9 x 1.9 x 1.08mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current 1.5A | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 600V | ||
Package Type DO-219AB | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Width 1.9mm | ||
Height 1.08mm | ||
Dimensions 2.9 x 1.9 x 1.08mm | ||
