Vishay Switching Diode, 1.5A 200V, 2-Pin DO-219AB S07D-GS08

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-4553
Mfr. Part No.:
S07D-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current

1.5A

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

DO-219AB

Maximum Forward Voltage Drop

1.1V

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.9mm

Height

1.08mm

Dimensions

2.9 x 1.9 x 1.08mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy