Panasonic Dual Switching Diode, Series, 225mA 80V, 3-Pin Mini3 G3 B DA3X101F0L
- RS Stock No.:
- 703-3688
- Mfr. Part No.:
- DA3X101F0L
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-3688
- Mfr. Part No.:
- DA3X101F0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Diode Configuration | Series | |
| Maximum Forward Current | 225mA | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 80V | |
| Package Type | Mini3 G3 B | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Width | 1.5mm | |
| Height | 1.1mm | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Diode Configuration Series | ||
Maximum Forward Current 225mA | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 80V | ||
Package Type Mini3 G3 B | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 3 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Width 1.5mm | ||
Height 1.1mm | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
- COO (Country of Origin):
- MY
