Panasonic Switching Diode, 2-Pin SSSMini2 F4 B DA2710100L
- RS Stock No.:
- 698-0312
- Mfr. Part No.:
- DA2710100L
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-0312
- Mfr. Part No.:
- DA2710100L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SSSMini2 F4 B | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1mm | |
| Width | 0.6mm | |
| Height | 0.52mm | |
| Dimensions | 1 x 0.6 x 0.52mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SSSMini2 F4 B | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 2 | ||
Maximum Operating Temperature +150 °C | ||
Length 1mm | ||
Width 0.6mm | ||
Height 0.52mm | ||
Dimensions 1 x 0.6 x 0.52mm | ||
- COO (Country of Origin):
- CN
