onsemi Switching Diode, 2-Pin TO-220F FFPF08S60STU
- RS Stock No.:
- 670-8892
- Mfr. Part No.:
- FFPF08S60STU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 670-8892
- Mfr. Part No.:
- FFPF08S60STU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Package Type | TO-220F | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 2.6V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Height | 9.19mm | |
| Dimensions | 9.19 x 10.16 x 4.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type TO-220F | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 2.6V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 10.16mm | ||
Width 4.7mm | ||
Height 9.19mm | ||
Dimensions 9.19 x 10.16 x 4.7mm | ||
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type M
