Nexperia Band Switching Diode, 100mA 35V, 3-Pin SOT-23 (TO-236AB) BAT18,215
- RS Stock No.:
- 626-1863
- Mfr. Part No.:
- BAT18,215
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 626-1863
- Mfr. Part No.:
- BAT18,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Maximum Forward Current | 100mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 35V | |
| Package Type | SOT-23 (TO-236AB) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Maximum Diode Capacitance | 1pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1mm | |
| Dimensions | 3 x 1.4 x 1mm | |
| Maximum Series Resistance @ Maximum IF | 0.7 Ω @ 5 mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Maximum Forward Current 100mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 35V | ||
Package Type SOT-23 (TO-236AB) | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.2V | ||
Maximum Diode Capacitance 1pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1mm | ||
Dimensions 3 x 1.4 x 1mm | ||
Maximum Series Resistance @ Maximum IF 0.7 Ω @ 5 mA | ||
- COO (Country of Origin):
- CN
