Vishay Switching Diode, Stud Anode, 2-Pin DO-5 VS-70HFR60
- RS Stock No.:
- 395-3907
- Mfr. Part No.:
- VS-70HFR60
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£8.97
(exc. VAT)
£10.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 79 unit(s) ready to ship
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.97 |
| 10 - 24 | £8.70 |
| 25 - 49 | £8.25 |
| 50 - 99 | £7.88 |
| 100 + | £7.45 |
*price indicative
- RS Stock No.:
- 395-3907
- Mfr. Part No.:
- VS-70HFR60
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Stud Anode | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Thread Mount | |
| Package Type | DO-5 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.35V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +180 °C | |
| Length | 20.02mm | |
| Width | 17.35mm | |
| Height | 22.9mm | |
| Dimensions | 22.9 x 20.02 x 17.35mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Stud Anode | ||
Number of Elements per Chip 1 | ||
Mounting Type Thread Mount | ||
Package Type DO-5 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.35V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +180 °C | ||
Length 20.02mm | ||
Width 17.35mm | ||
Height 22.9mm | ||
Dimensions 22.9 x 20.02 x 17.35mm | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 2-Pin DO-5 VS-70HFR60
- Vishay Switching Diode 2-Pin DO-5 VS-70HFR160
- Vishay Switching Diode 2-Pin DO-5 VS-40HFLR80S05
- Vishay Switching Diode 2-Pin DO-5 VS-1N1183RA
- Vishay Switching Diode 2-Pin DO-5 VS-88HFR120
- Vishay Switching Diode 2-Pin DO-5 VS-40HFR80M
- Vishay Switching Diode 2-Pin DO-5 VS-70HFR10
- Vishay Switching Diode 2-Pin DO-5 VS-70HFLR40S02
