Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB VS-40HFR80M
- RS Stock No.:
- 169-5865
- Mfr. Part No.:
- VS-40HFR80M
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5865
- Mfr. Part No.:
- VS-40HFR80M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Stud Anode | |
| Series | VS-40HF | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 595A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 9mA | |
| Maximum Operating Temperature | 190°C | |
| Height | 22.9mm | |
| Length | 20.02mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Stud Anode | ||
Series VS-40HF | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 595A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 9mA | ||
Maximum Operating Temperature 190°C | ||
Height 22.9mm | ||
Length 20.02mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for multiple level.
Types up to 1600 V VRRM
Leaded version available
Related links
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB VS-40HF80
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB VS-40HFLR80S05
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB VS-40HF80M
- Vishay 800 V 70 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 85 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 70 A Diode Switching 2-Pin DO-203AB VS-70HF80
- Vishay 800 V 85 A Diode Switching 2-Pin DO-203AB VS-88HF80
