Vishay 600 V 40 A Diode Switching 2-Pin DO-203AB

Bulk discount available

Subtotal (1 unit)*

£6.39

(exc. VAT)

£7.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 220 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.39
10 - 24£6.20
25 - 49£5.87
50 - 99£5.61
100 +£5.29

*price indicative

RS Stock No.:
395-3301
Distrelec Article No.:
170-36-445
Mfr. Part No.:
VS-40HF60
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Screw

Package Type

DO-203AB

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

VS-40HF

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

9mA

Maximum Forward Voltage Vf

1.3V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

595A

Maximum Operating Temperature

190°C

Standards/Approvals

No

Height

22.9mm

Length

20.02mm

Automotive Standard

No

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links