ROHM Dual Switching Diode, Common Anode, 3-Pin SOT-323 DAP202UT106
- RS Stock No.:
- 320-8285
- Mfr. Part No.:
- DAP202UT106
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 320-8285
- Mfr. Part No.:
- DAP202UT106
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | SOT-323 (SC-70) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Dimensions | 0.9 x 2 x 1.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type SOT-323 (SC-70) | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.9mm | ||
Dimensions 0.9 x 2 x 1.25mm | ||
- COO (Country of Origin):
- JP
