Vishay 1200 V 25 A Rectifier & Schottky Diode Schottky D2PAK
- RS Stock No.:
- 243-7110
- Mfr. Part No.:
- VS-25ETS12S2LHM3
- Brand:
- Vishay
Subtotal (1 reel of 800 units)*
£896.00
(exc. VAT)
£1,072.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 800 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £1.12 | £896.00 |
*price indicative
- RS Stock No.:
- 243-7110
- Mfr. Part No.:
- VS-25ETS12S2LHM3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 0.72V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 0.72V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High voltage surface-mount input rectifier has been optimized for very low forward voltage drop, with moderate leakage.
Meets MSL level 1, per J-STD-020, LF maximum Peak of 245 °C
Glass passivated pellet chip junction
AEC-Q101 qualified
Meets JESD 201 class 2 whisker test
Flexible solution for reliable AC power rectification
High surge, low VF rugged blocking diode for DC charging stations
Related links
- Vishay 1200 V 25 A Rectifier & Schottky Diode Schottky D2PAK VS-25ETS12S2LHM3
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky D2PAK
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 1200 V 30 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-E5TH2112S2LHM3
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TX1512S2LHM3
