NXP Band Switching Diode, 100mA 35V, 2-Pin SOD110 BA792

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
226-5322
Mfr. Part No.:
BA792
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Diode Configuration

Single

Maximum Forward Current

100mA

Mounting Type

Surface Mount

Maximum Reverse Voltage

35V

Package Type

SOD110

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Maximum Diode Capacitance

1.1pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.1mm

Width

1.4mm

Height

1.6mm

Dimensions

2.1 x 1.4 x 1.6mm

Maximum Series Resistance @ Maximum IF

0.7 Ω @ 3 mA

Note

NXP is a trademark of NXP B.V.