ROHM Diode, 215mA 80V, 3-Pin SOT-23 BAW156HYFHT116
- RS Stock No.:
- 222-4116
- Mfr. Part No.:
- BAW156HYFHT116
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 222-4116
- Mfr. Part No.:
- BAW156HYFHT116
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current | 215mA | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current 215mA | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 80V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
The ROHM BAW156HYFH is high reliability and low IR diodes for general switching. This product complies AEC-Q101 qualified.
High reliability
Small mold type
Low IR
Small mold type
Low IR
