STMicroelectronics Switching Diode, 2-Pin SMB Flat Notch STPS5L60UFN

Stock information currently inaccessible
RS Stock No.:
202-4747
Mfr. Part No.:
STPS5L60UFN
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SMB Flat Notch

Pin Count

2

The STMicroelectronics Axial and surface mount power Schottky rectifier suited for switch mode power supplies and high frequency dc to dc converters. It has negligible switching losses.

Low forward voltage drop
Low thermal resistance