Toshiba Dual Switching Diode, 2x Series Pair, 300mA 85V, 3-Pin USM 1SS302A,LF(T
- RS Stock No.:
- 182-5531
- Mfr. Part No.:
- 1SS302A,LF(T
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 182-5531
- Mfr. Part No.:
- 1SS302A,LF(T
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Forward Current | 300mA | |
| Diode Configuration | 2x Series Pair | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 85V | |
| Package Type | USM | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 3pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.85mm | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Automotive Standard | AEC-Q101 | |
| Power Dissipation | 100mW | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Forward Current 300mA | ||
Diode Configuration 2x Series Pair | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 85V | ||
Package Type USM | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Diode Capacitance 3pF | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.85mm | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Automotive Standard AEC-Q101 | ||
Power Dissipation 100mW | ||
- COO (Country of Origin):
- TH
Fast reverse recovery time : trr = 1.6 ns (typ.)
Applications
Ultra-High-Speed Switching
Applications
Ultra-High-Speed Switching
