Nexperia Switching Diode, 250mA 200V, 2-Pin SOD-80C BAV103,115

Stock information currently inaccessible
RS Stock No.:
181-7329
Mfr. Part No.:
BAV103,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Maximum Forward Current

250mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

SOD-80C

Pin Count

2

Maximum Diode Capacitance

5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.7mm

Dimensions

1.6 Dia. x 3.7mm

Diameter

1.6mm

Power Dissipation

400mW

COO (Country of Origin):
CN
Switching diodes for all applications When it comes to standard or high-speed switching, Nexperia’s portfolio offers a variety of single and dual solutions in several different package options to support your design needs. You can choose from a wide selection of devices with maximum switching speeds of 4 nanoseconds and a reverse voltage of up to 300 V. Housed in a range of industry favorite packages such as SOT23 / SOT323. For space conscious designs you can also choose from a growing number of DFN packages.

Single general-purpose switching diodes, fabricated in planar technology, and encapsulated in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages.

High switching speed: trr ≤ 50 ns
Low capacitance: Cd ≤ 5 pF
Low leakage current
Small hermetically sealed glass SMD package
High-speed switching
Voltage clamping
General-purpose switching
Reverse polarity protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy