Nexperia Dual Low Leakage Diode, Common Anode, 3-Pin SOT-23 BAW156
- RS Stock No.:
- 179-1103
- Mfr. Part No.:
- BAW156
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 179-1103
- Mfr. Part No.:
- BAW156
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1mm | |
| Dimensions | 3 x 1.4 x 1mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1mm | ||
Dimensions 3 x 1.4 x 1mm | ||
- COO (Country of Origin):
- CN
