Bourns Switching Diode, 2-Pin 0603 (1608M) CD0603-S01575
- RS Stock No.:
- 177-5428
- Mfr. Part No.:
- CD0603-S01575
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 177-5428
- Mfr. Part No.:
- CD0603-S01575
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | 0603 (1608M) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 1.8mm | |
| Width | 1mm | |
| Height | 0.85mm | |
| Dimensions | 1.8 x 1 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type 0603 (1608M) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 1.8mm | ||
Width 1mm | ||
Height 0.85mm | ||
Dimensions 1.8 x 1 x 0.85mm | ||
