ROHM Triple Switching Diode, 225mA 80V, 6-Pin SC-88, SOT-363, UMD UMN20NTR
- RS Stock No.:
- 171-5621
- Mfr. Part No.:
- UMN20NTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-5621
- Mfr. Part No.:
- UMN20NTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current | 225mA | |
| Number of Elements per Chip | 3 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 80V | |
| Package Type | SC-88, SOT-363, UMD | |
| Pin Count | 6 | |
| Maximum Diode Capacitance | 5pF | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.1mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Dimensions | 2.1 x 1.35 x 1mm | |
| Power Dissipation | 200mW | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current 225mA | ||
Number of Elements per Chip 3 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 80V | ||
Package Type SC-88, SOT-363, UMD | ||
Pin Count 6 | ||
Maximum Diode Capacitance 5pF | ||
Maximum Operating Temperature +150 °C | ||
Length 2.1mm | ||
Width 1.35mm | ||
Height 1mm | ||
Dimensions 2.1 x 1.35 x 1mm | ||
Power Dissipation 200mW | ||
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Small mold package.
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
