Nexperia Dual General Purpose Diode, 150mA 90V, 3-Pin SOT-23 BAS31,235

Stock information currently inaccessible
RS Stock No.:
170-8061
Mfr. Part No.:
BAS31,235
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Maximum Forward Current

150mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

90V

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

35pF

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1mm

Dimensions

3 x 1.4 x 1mm

Automotive Standard

AEC-Q101

Power Dissipation

250mW

Offering more control over your switching circuits . Ideal for surface mounted circuits, these epitaxial medium-speed switching diodes are housed in a small SOT23 plastic SMD package and feature low leakage current.

General purpose switching diodes fabricated in planar technology, and encapsulated in small rectangular plastic SMD SOT23 packages. The BAS29 consists of a single diode. The BAS31 has two diodes in series. The BAS35 has two diodes with a common anode.

Small plastic SMD package
Switching speed: max. 50 ns
General application
Continuous reverse voltage: max. 90 V
Repetitive peak reverse voltage: max. 110 V
Repetitive peak forward current: max. 600 mA
Repetitive peak reverse current: max. 600 mA.
General purpose switching in e.g. surface mounted circuits.