Taiwan Semi Switching Diode, 200mA, 2-Pin SOD-323F BAV21WS RR
- RS Stock No.:
- 170-4147
- Mfr. Part No.:
- BAV21WS RR
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 170-4147
- Mfr. Part No.:
- BAV21WS RR
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Maximum Forward Current | 200mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | SOD-323F | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 2 | |
| Maximum Diode Capacitance | 5pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.8mm | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Dimensions | 1.8 x 1.4 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Maximum Forward Current 200mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type SOD-323F | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 2 | ||
Maximum Diode Capacitance 5pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.8mm | ||
Width 1.4mm | ||
Height 1.1mm | ||
Dimensions 1.8 x 1.4 x 1.1mm | ||
- COO (Country of Origin):
- TW
