Taiwan Semi Switching Diode, 2-Pin DO-214AB (SMC) HS5M V7G

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4091
Mfr. Part No.:
HS5M V7G
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DO-214AB (SMC)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.7V

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

7.11mm

Width

6.22mm

Height

2.62mm

Dimensions

7.11 x 6.22 x 2.62mm

COO (Country of Origin):
CN