Taiwan Semi Switching Diode, 2-Pin DO-214AB (SMC) HS5F R7
- RS Stock No.:
- 170-4087
- Mfr. Part No.:
- HS5F R7
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 170-4087
- Mfr. Part No.:
- HS5F R7
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-214AB (SMC) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Height | 2.62mm | |
| Dimensions | 7.11 x 6.22 x 2.62mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type DO-214AB (SMC) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 7.11mm | ||
Width 6.22mm | ||
Height 2.62mm | ||
Dimensions 7.11 x 6.22 x 2.62mm | ||
- COO (Country of Origin):
- CN
