Vishay 1 kV 10 A Diode Soft Recovery 2-Pin TO-220 VS-10ETF10PBF
- RS Stock No.:
- 169-6036
- Mfr. Part No.:
- VS-10ETF10PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£46.25
(exc. VAT)
£55.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 800 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.925 | £46.25 |
| 100 + | £0.787 | £39.35 |
*price indicative
- RS Stock No.:
- 169-6036
- Mfr. Part No.:
- VS-10ETF10PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.33V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 310ns | |
| Standards/Approvals | RoHS | |
| Height | 15.25mm | |
| Length | 10.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.33V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Peak Reverse Current Ir 4mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 310ns | ||
Standards/Approvals RoHS | ||
Height 15.25mm | ||
Length 10.51mm | ||
Automotive Standard No | ||
The Vishay VS-10ETF1 fast soft recovery rectifier series has been optimized for combined short reverse recovery time and low forward voltage drop. The glass passivation ensures stable reliable operation in the most severe temperature and power cycling conditions.
Glass passivated pellet chip junction
150 °C max. operating junction temperature
Low forward voltage drop and short reverse recovery time
Related links
- Vishay 1 kV 10 A Diode Soft Recovery 2-Pin TO-220
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD UF5408-E3/54
- DiodesZetex 1 kV 1 A Diode Soft Recovery 2-Pin DO-219AA FS1MED-7
- DiodesZetex 1 kV 1 A Diode Soft Recovery 2-Pin DO-219AA
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU02
- Vishay 400 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU04
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab
